Part Details for AFB0612H-AR00 by Delta Electronics Inc
Overview of AFB0612H-AR00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0612H-AR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB0612H-AR00-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 180 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4161 | Buy Now |
DISTI #
108-AFB0612H-AR00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 60x25mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$12.9100 | Order Now |
DISTI #
75113523
|
RS | Axial Square-60mm L x 60mm H x 25mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB0612H-AR00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$10.1700 | Buy Now |
Part Details for AFB0612H-AR00
AFB0612H-AR00 CAD Models
AFB0612H-AR00 Part Data Attributes
|
AFB0612H-AR00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612H-AR00
Delta Electronics Inc
FAN AXIAL 60X25.4MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 23.38 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.35 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 4250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |