-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V DC FAN 60X60X25.4 MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8575
|
Newark | Axial Fan, 60Mm, 12Vdc, 23.38Cfm, 34Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:23.38Cfm, Noise Rating:34Dba, Power Rating:1.68W Rohs Compliant: Yes |Delta Electronics AFB0612H-AF00 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.6600 | Buy Now |
DISTI #
603-1525-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1110 In Stock |
|
$10.6762 / $17.4000 | Buy Now |
DISTI #
108-AFB0612H-AF00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x25mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 306 |
|
$10.6700 / $16.9200 | Buy Now |
DISTI #
75113522
|
RS | Axial Square-60mm L x 60mm H x25 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0612H-AF00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 | RFQ |
|
Future Electronics | AFB Series 4250 RPM 60 x 60 x 25 mm 23.8CFM 12 VDC 3-Wire Ball Bearing Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Bulk | 0Bulk |
|
$13.5700 / $14.2500 | Buy Now |
|
Neutron USA | DC Fans 60x60x25mm 12V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$82.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFB0612H-AF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612H-AF00
Delta Electronics Inc
12V DC FAN 60X60X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 23.38 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.35 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 4250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |