Part Details for AFB0612H-A by Delta Electronics Inc
Overview of AFB0612H-A by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0612H-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8574
|
Newark | Axial Fan, 60Mm, 12Vdc, 23.38Cfm, 34Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:23.38Cfm, Noise Rating:34Dba, Power Rating:1.68W Rohs Compliant: Yes |Delta Electronics AFB0612H-A Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $15.0400 | Buy Now |
DISTI #
603-1031-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2535 / $16.7100 | Buy Now |
DISTI #
108-AFB0612H-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x25mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 241 |
|
$10.2500 / $15.3600 | Buy Now |
DISTI #
75113521
|
RS | Axial Square-60mm L x 60mm H x 25 mm W 12VDC 2 Leads | Delta Electronics AFB0612H-A RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1300 | RFQ |
|
Future Electronics | AFB Series 60 x 60 x 25 mm 12 VDC 23.8CFM 4250 RPM Ball Bearing Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$9.7700 | Buy Now |
|
Neutron USA | DC Fan 60x60x25mm 12V 0.14A 1.68W, 23.38CFM 4250RPM 34dBA BB, 2 Wire Leads, Plastic Frame/blade | 0 |
|
$70.2200 | Buy Now |
Part Details for AFB0612H-A
AFB0612H-A CAD Models
AFB0612H-A Part Data Attributes
|
AFB0612H-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612H-A
Delta Electronics Inc
FAN DC AXIAL 12V 60X25.4 4250RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 23.38 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.35 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 4250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |