Part Details for AFB0612EH-A by Delta Electronics Inc
Overview of AFB0612EH-A by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0612EH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8569
|
Newark | Axial Fan, 60Mm, 12V, 38.35Cfm, 46.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:38.35Cfm, Noise Rating:46.5Dba, Power Rating:4.56W Rohs Compliant: Yes |Delta Electronics AFB0612EH-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$17.4100 / $18.2400 | Buy Now |
DISTI #
603-1285-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
168 In Stock |
|
$10.2535 / $16.7100 | Buy Now |
DISTI #
108-AFB0612EH-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x25mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 286 |
|
$10.2500 / $16.7100 | Buy Now |
DISTI #
75113513
|
RS | Axial Square-60mm L x 60mm H x 25 mm W 12VDC 2 Leads | Delta Electronics AFB0612EH-A RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$9.7700 | Buy Now |
|
MacroQuest Electronics | STOCK | 4899 |
|
RFQ | |
|
Neutron USA | DC Fans 60x60x25mm 12V DC 4.56W, 38.4CFM 46.5dB, 2 wire | 0 |
|
$100.3300 | Buy Now |
Part Details for AFB0612EH-A
AFB0612EH-A CAD Models
AFB0612EH-A Part Data Attributes:
|
AFB0612EH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612EH-A
Delta Electronics Inc
12V DC FAN 60X60X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 38.35 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 50.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 13.81 mmH2O | |
Rated Current | 0.48 A | |
Rated Power | 5.76 W | |
Rated Voltage | 12 V | |
Speed | 6800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |