AFB0605LB-F00
Description: Fan/Blower,

Overview of AFB0605LB-F00 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Healthcare Entertainment and Gaming

Price & Stock for AFB0605LB-F00 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 108-AFB0605LB-F00
Mouser Electronics DC Fans DC Axial Fan, 60x15mm, 5VDC, Tachometer RoHS: Compliant 0
  • 210 $7.7200
$7.7200 Order Now

CAD Models for AFB0605LB-F00 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFB0605LB-F00 by Delta Electronics Inc

AFB0605LB-F00
Delta Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Delta Electronics
Additional Feature
APPROVAL: VDE
Airflow
11.55 CFM
Approvals
CE;CSA;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
60 mm
Length
60 mm
Noise
24 dB
Pressure
2.21 mmH2O
Rated Current
0.13 A
Rated Power
0.65 W
Rated Voltage
5 V
Speed
3000 rpm
Thermal Support Device Type
DC FAN
Weight
44 g
Width
15 mm
Want to compare parts?
  1. AFB0605LB-F00
    Delta Electronics Inc
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFB0605LB-F00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFB0605LB-F00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of AFB0605LB-F00 would you like to use for your alert(s)?
  • Please alert me when AFB0605LB-F00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFB0605LB-F00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFB0605LB-F00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFB0605LB-F00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFB0605LB-F00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFB0605LB-F00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: