Part Details for AFB0605HD by Delta Electronics Inc
Results Overview of AFB0605HD by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0605HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0605HD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x20mm, 5VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$7.7800 / $8.0500 | Order Now |
|
Quest Components | DC FAN, AXIAL CONSTRUCTION, 0.24A, 5V, 1.2W | 12 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for AFB0605HD
AFB0605HD CAD Models
AFB0605HD Part Data Attributes
|
AFB0605HD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0605HD
Delta Electronics Inc
FAN,5VDC,16.6CFM,60X60X20,1.2W BALL,12"LEADS,UL/CUL/CE/TUV
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Airflow | 16.6 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 28 dB | |
Pressure | 4.8 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 1.2 W | |
Rated Voltage | 5 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 62 g | |
Width | 20 mm |