Part Details for AFB0524HHD by Delta Electronics Inc
Overview of AFB0524HHD by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0524HHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1906-ND
|
DigiKey | FAN AXIAL 50X20MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
229 In Stock |
|
$8.2492 / $13.8000 | Buy Now |
DISTI #
108-AFB0524HHD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 50x20mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 671 |
|
$8.4200 / $12.7800 | Buy Now |
DISTI #
75113978
|
RS | Axial Square-50mm L x 50mm H x 20mm 24VDC 2 Leads | Delta Electronics AFB0524HHD RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5800 | RFQ |
|
Future Electronics | AFB Series 50 x 50 x 20mm 24 VDC 18.3 CFM Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Container: Bulk | 0Bulk |
|
$8.4600 | Buy Now |
DISTI #
67615636
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.3CFM 37dB 50 X 50 X 20mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 220 |
|
$11.2060 / $16.1200 | Buy Now |
|
Neutron USA | DC Fans 50x50x20mm 24V DC 2.16W, 18.3CFM 37dB, 2 wire | 50 |
|
$73.4600 | Buy Now |
Part Details for AFB0524HHD
AFB0524HHD CAD Models
AFB0524HHD Part Data Attributes
|
AFB0524HHD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0524HHD
Delta Electronics Inc
FAN AXIAL 50X50X20MM 24V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 18.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.44 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 3.36 W | |
Rated Voltage | 24 V | |
Speed | 6400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 38 g | |
Width | 20 mm |