There are no models available for this part yet.
Overview of AFB0512HB by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB0512HB by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-1024-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
2218 In Stock |
|
$7.5021 / $13.1800 | Buy Now | |
DISTI #
61364188
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB 50 X 50 X 15mm RoHS: Compliant Min Qty: 6 Package Multiple: 2 Date Code: 2147 | Americas - 1254 |
|
$9.1878 / $14.1955 | Buy Now | |
Neutron USA | DC Fans 50x50x15mm 12V DC Fan | 50 |
|
$82.6500 | Buy Now |
CAD Models for AFB0512HB by Delta Electronics Inc
Part Data Attributes for AFB0512HB by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Delta Electronics
|
Additional Feature
|
APPROVAL: VDE
|
Airflow
|
14.13 CFM
|
Approvals
|
CE;CSA;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
50 mm
|
Length
|
50 mm
|
Life Expectancy
|
70000 h
|
Noise
|
35 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
6.1 mmH2O
|
Rated Current
|
0.15 A
|
Rated Power
|
1.8 W
|
Rated Voltage
|
12 V
|
Speed
|
5600 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
32 g
|
Width
|
15 mm
|