Part Details for AFB0512HB-TP41 by Delta Electronics Inc
Overview of AFB0512HB-TP41 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for AFB0512HB-TP41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1488-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2575 In Stock |
|
$9.8854 / $16.1100 | Buy Now |
DISTI #
108-AFB0512HB-TP41
|
Mouser Electronics | DC Fans Fan, 50x15mm, 12VDC, 17.97CFM, 1.44W, 1.2A, 34dBA, Ball, 4-Leads, Tach/PWM RoHS: Compliant | 2078 |
|
$9.7800 / $14.4400 | Buy Now |
DISTI #
75114490
|
RS | Axial Square-50mm L x 50mm H x 15mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics AFB0512HB-TP41 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 | 0 |
|
$9.4200 | Buy Now |
|
Neutron USA | DC Fans 50X50X15mm 12V DC 1.44W 18CFM 34dB, Tach PWM | 0 |
|
$73.5200 | Buy Now |
Part Details for AFB0512HB-TP41
AFB0512HB-TP41 CAD Models
AFB0512HB-TP41 Part Data Attributes:
|
AFB0512HB-TP41
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0512HB-TP41
Delta Electronics Inc
12V DC FAN 50X50X15 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 17.97 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.84 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 20 g | |
Width | 15 mm |