Part Details for AFB0424SHB-F00 by Delta Electronics Inc
Overview of AFB0424SHB-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for AFB0424SHB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0424SHB-F00-ND
|
DigiKey | FAN AXIAL 40X15MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
404 In Stock |
|
$8.0089 / $11.2400 | Buy Now |
DISTI #
108-AFB0424SHB-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x15mm, 24VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 843 |
|
$8.3000 / $10.2700 | Buy Now |
DISTI #
75113951
|
RS | Axial Square-40mm L x 40mm H x 15 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics AFB0424SHB-F00 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 | 0 |
|
$8.8500 | Buy Now |
DISTI #
68499657
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2312 | Americas - 550 |
|
$10.1882 / $12.9176 | Buy Now |
|
Neutron USA | DC Fan 40x40x15mm 24VDC 0.12A, 11krpm 14.8CFM 41.5dBA, Tach, 3 wire leads | 50 |
|
$57.8100 | Buy Now |
Part Details for AFB0424SHB-F00
AFB0424SHB-F00 CAD Models
AFB0424SHB-F00 Part Data Attributes
|
AFB0424SHB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0424SHB-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 14.83 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 46.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.26 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 4.32 W | |
Rated Voltage | 24 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |