Part Details for AFB0424HHB by Delta Electronics Inc
Overview of AFB0424HHB by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for AFB0424HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2002-ND
|
DigiKey | FAN AXIAL 40X15MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2041 In Stock |
|
$8.5496 / $15.4000 | Buy Now |
DISTI #
108-AFB0424HHB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x15mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 533 |
|
$8.5400 / $14.6400 | Buy Now |
DISTI #
75113947
|
RS | Axial Square-40mm L x 40mm H x 15 mm W 24VDC 2 Leads | Delta Electronics AFB0424HHB RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 | 0 |
|
$8.4500 | Buy Now |
DISTI #
75302378
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2304 | Americas - 60 |
|
$11.6090 / $18.2520 | Buy Now |
|
Neutron USA | DC Fans 40x40x15mm 24V DC 2.16W, 11.5CFM 32dB, 2 wire | 50 |
|
$79.0600 | Buy Now |
Part Details for AFB0424HHB
AFB0424HHB CAD Models
AFB0424HHB Part Data Attributes
|
AFB0424HHB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0424HHB
Delta Electronics Inc
FAN AXIAL 40X40X15MM 24V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 11.48 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.13 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 3.12 W | |
Rated Voltage | 24 V | |
Speed | 8300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |