Part Details for AFB0412VHB-TP25 by Delta Fan
Overview of AFB0412VHB-TP25 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1012TP-25/NOPB | Texas Instruments | Analog Pre-Amplified IC for High Gain Microphones 4-DSBGA |
Price & Stock for AFB0412VHB-TP25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm RoHS: Compliant |
12 In Stock |
|
$8.2600 / $17.7700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm RoHS: Compliant |
12 In Stock |
|
$8.2600 / $17.7700 | Buy Now |