Part Details for AFB0412SHB-T500 by Delta Electronics Inc
Overview of AFB0412SHB-T500 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0412SHB-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1630-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
417 In Stock |
|
$10.2808 / $16.7500 | Buy Now |
DISTI #
108-AFB0412SHB-T500
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x15mm, 12VDC, 14.83CFM, 3W, 41.5dBA, Ball, Leads, IP55 RoHS: Compliant | 844 |
|
$11.8300 / $17.5800 | Buy Now |
DISTI #
75114424
|
RS | Axial Square-40mm L x 40mm H x 15mm W 12VDC 2 Leads IP55 | Delta Electronics AFB0412SHB-T500 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1600 | RFQ |
|
Future Electronics | AFB Series 11000 RPM 40 x 40 x 15 mm 14.83 CFM 12 VDC Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Container: Bag | 0Bag |
|
$10.2200 | Buy Now |
|
Neutron USA | DC Fans Tubeaxial Fan, 40x15mm, 12VDC, 14.83CFM, 3W, 41.5dBA, Ball, Leads, IP55RoHS: | 3 |
|
$44.9900 | Buy Now |
Part Details for AFB0412SHB-T500
AFB0412SHB-T500 CAD Models
AFB0412SHB-T500 Part Data Attributes:
|
AFB0412SHB-T500
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0412SHB-T500
Delta Electronics Inc
12V DC FAN 40X40X15 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 14.83 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 46.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.26 mmH2O | |
Rated Current | 0.35 A | |
Rated Power | 4.2 W | |
Rated Voltage | 12 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |