Part Details for AFB0412SHB-F00 by Delta Electronics Inc
Overview of AFB0412SHB-F00 by Delta Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0412SHB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1997-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
502 In Stock |
|
$9.2854 / $15.1300 | Buy Now |
DISTI #
108-AFB0412SHB-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x15mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 193 |
|
$9.2800 / $14.9300 | Buy Now |
DISTI #
V36:1790_16259930
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Americas - 1126 |
|
$8.7360 / $14.1420 | Buy Now |
DISTI #
V99:2348_16259930
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1927 | Americas - 1 |
|
$3.6400 / $7.6529 | Buy Now |
DISTI #
75113935
|
RS | Axial Square-40mm L x 40mm H x 15 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0412SHB-F00 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9800 | RFQ |
|
Future Electronics | AFB Series 11000 RPM 14.83 CFM 12 VDC 3 Wire Ball Bearing Fan RoHS: Not Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 | 0 |
|
$8.8500 | Buy Now |
DISTI #
82424840
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1126 |
|
$8.7360 / $14.1420 | Buy Now |
DISTI #
66393322
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2248 | Americas - 50 |
|
$11.7650 / $19.1230 | Buy Now |
DISTI #
34868875
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 1 |
|
$7.6529 | Buy Now |
DISTI #
C1S207000003169
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm RoHS: Compliant | 1126 |
|
$8.7360 / $14.1420 | Buy Now |
Part Details for AFB0412SHB-F00
AFB0412SHB-F00 CAD Models
AFB0412SHB-F00 Part Data Attributes
|
AFB0412SHB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0412SHB-F00
Delta Electronics Inc
FAN AXIAL 40X40X15MM 12V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 14.83 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 44.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.26 mmH2O | |
Rated Current | 0.35 A | |
Rated Power | 4.2 W | |
Rated Voltage | 12 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |