Part Details for AFB0412HHA-A by Delta Electronics Inc
Results Overview of AFB0412HHA-A by Delta Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AFB0412HHA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1994-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
507 In Stock |
|
$6.7077 / $11.2200 | Buy Now |
DISTI #
108-AFB0412HHA-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x10mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 1075 |
|
$6.7000 / $10.9000 | Buy Now |
DISTI #
V36:1790_16520305
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2421 | Americas - 540 |
|
$5.8930 | Buy Now |
DISTI #
75113926
|
RS | Axial Square-40mm L x 40mm H x 10mm W 12VDC 2 Leads | Delta Electronics AFB0412HHA-A RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7900 | RFQ |
|
Future Electronics | AFB Series 7000 RPM 40 x 40 x 10 mm 8.154 CFM 12 VDC 2-Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Box |
0 Box |
|
$6.2800 / $6.5900 | Buy Now |
DISTI #
64038008
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2231 | Americas - 785 |
|
$7.9765 / $12.2353 | Buy Now |
DISTI #
84019161
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 540 |
|
$5.8930 | Buy Now |
|
Neutron USA | DC Fans 40x40x10mm 12V DC 0.6W, 8.15CFM 31.5dB, 2 wire | 50 |
|
$59.1100 | Buy Now |
Part Details for AFB0412HHA-A
AFB0412HHA-A CAD Models
AFB0412HHA-A Part Data Attributes
|
AFB0412HHA-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0412HHA-A
Delta Electronics Inc
FAN AXIAL 40X40X10MM 12V WIRE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 8.154 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 35.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.831 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 14 g | |
Width | 10 mm |