Part Details for AFB0412HB-R00 by Delta Electronics Inc
Overview of AFB0412HB-R00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for AFB0412HB-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0412HB-R00-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 448 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0103 | Buy Now |
DISTI #
108-AFB0412HB-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x15mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
DISTI #
75113925
|
RS | Axial Square-40mm L x 40mm H x 15 mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB0412HB-R00 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9800 | RFQ |
|
Future Electronics | AFB Series 7000 RPM 40 x 40 x 15 mm 9.46 CFM 12 VDC 2 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Container: Bulk | 0Bulk |
|
$8.8400 / $9.2800 | Buy Now |
Part Details for AFB0412HB-R00
AFB0412HB-R00 CAD Models
AFB0412HB-R00 Part Data Attributes
|
AFB0412HB-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0412HB-R00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 9.46 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 33.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.92 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.92 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |