There are no models available for this part yet.
Overview of AFB0412HA-AF00 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB0412HA-AF00 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7143
|
Newark | Axial Fan, 40Mm, 12Vdc, 6.899Cfm, 27Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:6.899Cfm, Noise Rating:27Dba, Power Rating:480Mw, Ip Rating:-Rohs Compliant: Yes |Delta Electronics/fans AFB0412HA-AF00 RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.2600 | Buy Now | |
Onlinecomponents.com | Axial Square-40mm L x 40mm H x 10mm W 12VDC 3 Wire Leads Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$6.3700 / $17.4400 | Buy Now | ||
Master Electronics | Axial Square-40mm L x 40mm H x 10mm W 12VDC 3 Wire Leads Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$6.3700 / $17.4400 | Buy Now |