Part Details for AFB0405LB by Delta Electronics Inc
Overview of AFB0405LB by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for AFB0405LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0405LB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x15mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$7.7400 / $7.8800 | Order Now |
Part Details for AFB0405LB
AFB0405LB CAD Models
AFB0405LB Part Data Attributes
|
AFB0405LB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0405LB
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 6.5 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 21.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.67 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 1 W | |
Rated Voltage | 5 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 15 mm |