Part Details for AFB03505MA by Delta Electronics Inc
Results Overview of AFB03505MA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for AFB03505MA
AFB03505MA CAD Models
AFB03505MA Part Data Attributes
|
AFB03505MA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB03505MA
Delta Electronics Inc
DC Fan, Axial Construction, 5V
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 4.5 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 35 mm | |
Length | 35 mm | |
Noise | 18 dB | |
Pressure | 1.9 mmH2O | |
Rated Voltage | 5 V | |
Speed | 5800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 10 g | |
Width | 10 mm |