Part Details for AFA41405B-100L by ITG Electronics Inc
Overview of AFA41405B-100L by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
RFB0810-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for AFA41405B-100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-AFA41405B-100LTR-ND
|
DigiKey | 100.0nH, 15%, 0.23mOhm, 100.0A M Min Qty: 100 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$1.5000 / $4.3000 | Buy Now |