Part Details for AF9003-58-44 by Cobham PLC
Overview of AF9003-58-44 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AF9003-58-44
AF9003-58-44 CAD Models
AF9003-58-44 Part Data Attributes
|
AF9003-58-44
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
AF9003-58-44
Cobham PLC
Variable Attenuator, 0MHz Min, 18000MHz Max, 1.5dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 58 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.75 |