Part Details for AF80-30-11-12 by ABB Low Voltage Products and Systems
Overview of AF80-30-11-12 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF80-30-11-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y4740
|
Newark | Contactor, 3Pst-No, 48-130V, Load Current Inductive:80A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:37Kw, Switching Current Ac1:125A, Switching Power Ac1:-Rohs Compliant: Yes |Abb AF80-30-11-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.6000 / $337.3300 | Buy Now |
DISTI #
70470843
|
RS | CTR,3P,80A,48-130VAC/DC,2/2 | ABB AF80-30-11-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$309.4400 / $343.8200 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE RoHS: Compliant | 0 |
|
$223.7100 / $240.7700 | Buy Now |