AF80-00135 48V P/2 16.500 by: ebm-papst

Part Details for AF80-00135 48V P/2 16.500 by ebm-papst

Overview of AF80-00135 48V P/2 16.500 by ebm-papst

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6745EVAL1Z Renesas Electronics Corporation 48V to 12V 120W Half-Bridge Power Supply Evaluation Board
ISL78226ANZ Renesas Electronics Corporation 6-Phase 12V/48V Bidirectional Synchronous PWM Controller
ISL78226ANZ-T Renesas Electronics Corporation 6-Phase 12V/48V Bidirectional Synchronous PWM Controller

Price & Stock for AF80-00135 48V P/2 16.500

Part # Distributor Description Stock Price Buy
Onlinecomponents.com DC Fan Axial Ball Bearing 48V 36V to 60V 129.5CFM 77dB 80 X 80 X 38mm RoHS: Compliant 25 Partner Stock
  • 0 $0
$0 Buy Now
Verical DC Fan Axial Ball Bearing 48V 36V to 60V 129.5CFM 77dB 80 X 80 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $87.9800
  • 4 $84.4500
  • 16 $81.0800
$81.0800 / $87.9800 Buy Now
DISTI # 8315100135
Avnet Abacus 80x80x38mm, axial fan, IP10, 48V, 42W min., 94W max., 127cfm free air, PWM control input, open collector tacho output, free 310mm wires (Alt: 8315100135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AF80-00135 48V P/2 16.500

AF80-00135 48V P/2 16.500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF80-00135 48V P/2 16.500 by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF80-00135 48V P/2 16.500 by ebm-papst

Select Manufacturer
Which Manufacturer of AF80-00135 48V P/2 16.500 would you like to use for your alert(s)?
  • Please alert me when AF80-00135 48V P/2 16.500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF80-00135 48V P/2 16.500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF80-00135 48V P/2 16.500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF80-00135 48V P/2 16.500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF80-00135 48V P/2 16.500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF80-00135 48V P/2 16.500 by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: