Part Details for AF8 by Amphenol Sine Systems
Overview of AF8 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0917
|
Newark | Universal Hand Crimp Tool. Uses Universal Positioner Part No. Uh2-5. Wire Crimp Range 12-26Awg /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AF8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$983.8800 / $1,222.1600 | Buy Now |
DISTI #
889-2104-ND
|
DigiKey | HAND CRIMP TOOL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$649.8000 | Buy Now |
DISTI #
71672277
|
RS | Universal hand crimp tool.Uses part no. UH2-5. Wire range 12-26AWG | Amphenol Sine Systems AF8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$1,005.1600 | Buy Now |
|
Future Electronics | Hand Crimp Tool Universal Positioner Part no. UH2-5. Wire Crimp Range 12-26AWG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$946.5700 / $993.9000 | Buy Now |
DISTI #
AMEAF8
|
Heilind Electronics | CRIMP TL-M22520/1-01 | Americas - 0 in Stock |
|
$983.1552 / $1,185.9172 | Buy Now |
|
Onlinecomponents.com | Universal hand crimp tool. Uses universal positioner part no. UH2-5. Wire crimp range 12-26AWG RoHS: Compliant |
4 In Stock |
|
$923.3300 / $993.2700 | Buy Now |
DISTI #
81008223
|
Verical | Standard Adjustable Hand Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 3 |
|
$1,200.3290 / $1,291.2510 | Buy Now |
DISTI #
AMEAF8
|
Interstate Connecting Components | CRIMP TL-M22520/1-01 | 0 |
|
$983.1552 / $1,185.9172 | Buy Now |
|
Master Electronics | Universal hand crimp tool. Uses universal positioner part no. UH2-5. Wire crimp range 12-26AWG RoHS: Compliant |
4 In Stock |
|
$923.3300 / $993.2700 | Buy Now |