Part Details for AF64GSD3-OEM by ATP Electronics Inc
Overview of AF64GSD3-OEM by ATP Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AF64GSD3-OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24162940
|
Verical | Flash Card 64G-byte SDHC Card Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$82.0390 / $92.8058 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$56.9500 / $64.5000 | Buy Now |
Part Details for AF64GSD3-OEM
AF64GSD3-OEM CAD Models
AF64GSD3-OEM Part Data Attributes
|
AF64GSD3-OEM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF64GSD3-OEM
ATP Electronics Inc
Flash Card, 64GX8, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N | |
Length | 32 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE | |
Width | 24 mm |