Part Details for AF52-40-00-13 by ABB Low Voltage Products and Systems
Overview of AF52-40-00-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF52-40-00-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y4422
|
Newark | Contactor 4 Pole 80A 600Vac |Abb AF52-40-00-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.1100 / $558.1100 | Buy Now |
DISTI #
4908-AF52-40-00-13-ND
|
DigiKey | IEC Contactor, 52Amp, 4 pole, 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$269.8700 | Buy Now |
DISTI #
71160188
|
RS | 4-Pole Contactor, 80A, 600VAC, ABB, AF Series | ABB AF52-40-00-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$321.1000 / $356.7800 | Buy Now |
|
Onlinecomponents.com | Contactor - 4 Pole - 80A - 600VAC - Screw Terminals. RoHS: Compliant |
1 In Stock |
|
$844.9900 / $890.8500 | Buy Now |
|
Master Electronics | Contactor - 4 Pole - 80A - 600VAC - Screw Terminals. RoHS: Compliant |
1 In Stock |
|
$844.9900 / $890.8500 | Buy Now |
|
Neutron USA | CONTACTOR 4P 690V, Control: 100-250VUC, Aux: 0/0, 100 A (AC-1) | 12 |
|
$595.5900 | Buy Now |