Part Details for AF512SDI-5ACXX by ATP Electronics Inc
Overview of AF512SDI-5ACXX by ATP Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AF512SDI-5ACXX
AF512SDI-5ACXX CAD Models
AF512SDI-5ACXX Part Data Attributes:
|
AF512SDI-5ACXX
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF512SDI-5ACXX
ATP Electronics Inc
Flash Memory Drive, CMOS, CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 20 MBps | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |