Part Details for AF389A1M by Shoulder Electronics Ltd
Overview of AF389A1M by Shoulder Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF389A1M
AF389A1M CAD Models
AF389A1M Part Data Attributes
|
AF389A1M
Shoulder Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
AF389A1M
Shoulder Electronics Ltd
SAW Filter, 5 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOULDER ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Material | PLASTIC |