Part Details for AF305-40-11-11 by ABB Low Voltage Products and Systems
Overview of AF305-40-11-11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF305-40-11-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y3974
|
Newark | Contactor 4 Pole 350A 600Vac |Abb AF305-40-11-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,489.4700 / $1,669.0500 | Buy Now |
DISTI #
71160007
|
RS | CONTACTOR 4 POLE 350A 600VAC | ABB AF305-40-11-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$808.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,371.8900 / $1,447.0700 | Buy Now |
|
Neutron USA | CONTACTOR 4 POLE 350A 600VAC | 4 |
|
$3,829.5000 | Buy Now |