Part Details for AF265-30-11-13 by ABB Low Voltage Products and Systems
Overview of AF265-30-11-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF265-30-11-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y3623
|
Newark | Ctr,3P,248A,100-250Vac/Dc,1/1 Rohs Compliant: Yes |Abb AF265-30-11-13 (Alternate Part Number: 7320500481189 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$924.7300 / $1,061.2600 | Buy Now |
DISTI #
70470865
|
RS | Af 3 Pole Contactor, 400 A, 140 Kw, 100- 250 V Ac/Dc Coil | ABB AF265-30-11-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 9 |
|
$1,228.0800 / $1,266.0600 | Buy Now |
|
Onlinecomponents.com | Contactor - 3 Pole - 3PST-NO - 250VAC/DC Coil Voltage - 1kV Operating Voltage - 265A Load Current Inductive - 160 kW - DIN Rail Mount. RoHS: Compliant |
1 In Stock |
|
$1,119.0100 / $1,165.2700 | Buy Now |
|
Master Electronics | Contactor - 3 Pole - 3PST-NO - 250VAC/DC Coil Voltage - 1kV Operating Voltage - 265A Load Current Inductive - 160 kW - DIN Rail Mount. RoHS: Compliant |
1 In Stock |
|
$1,119.0100 / $1,165.2700 | Buy Now |
|
Neutron USA | AF 3 Pole Contactor, 400 A, 140 kW, 100- 250 V ac/dc Coil | 0 |
|
$3,659.9900 | Buy Now |