Part Details for AF2512FK-0710RL by YAGEO Corporation
Overview of AF2512FK-0710RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF2512FK-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2512FK-0710RLTR-ND
|
DigiKey | RES 10 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0917 | Buy Now |
DISTI #
AF2512FK-0710RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2512 10Ohm 1% Emboss T/R - Tape and Reel (Alt: AF2512FK-0710RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 | Buy Now |
DISTI #
603-AF2512FK-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 1W 2512 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0610 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0443 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 10 Ohms 1% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.1420 / $0.1633 | RFQ |
Part Details for AF2512FK-0710RL
AF2512FK-0710RL CAD Models
AF2512FK-0710RL Part Data Attributes
|
AF2512FK-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-0710RL
YAGEO Corporation
Fixed Resistor, 1W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-0710RL
This table gives cross-reference parts and alternative options found for AF2512FK-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2510R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512FK-0710RL vs RTT2510R0FTE |
RK73H3ALTEB10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-0710RL vs RK73H3ALTEB10R0F |
CR-12FL4---10R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | AF2512FK-0710RL vs CR-12FL4---10R- |
RK73H3ATTEB10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-0710RL vs RK73H3ATTEB10R0F |
RC12K10R0FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AF2512FK-0710RL vs RC12K10R0FTG |
NRC100F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AF2512FK-0710RL vs NRC100F10R0TRF |
RK73HW3ALBK10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-0710RL vs RK73HW3ALBK10R0F |
CR0110R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF2512FK-0710RL vs CR0110R0F |
MP003861 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | AF2512FK-0710RL vs MP003861 |
RM25FEN10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | AF2512FK-0710RL vs RM25FEN10R0 |