-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Helix Antenna, 2400MHz Min, 2500MHz Max, 2.50 X 1.60 MM, 1.60 MM HEIGHT, COMPACT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2754
|
Newark | Chip Antenna, Helical, 2450Mhz, Center Frequency:2.45Ghz, Antenna Case Size:-, Product Range:-, Antenna Applications:Bluetooth, Gsm, Instrumentation & Telemetry Equipment, Wlan, Zigbee, Antenna Type:Helical, Frequency:2450Hz, Vswr:2 Rohs Compliant: Yes |Taiyo Yuden AF216M245001-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | Antenna Helical 2500MHz 2-Pin SMD T/R / ANT BLUETOOTH W-LAN ZIGBEE WIMAX | 2280 |
|
RFQ | |
DISTI #
2084590
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Cut Tape | 0 |
|
$1.5926 | Buy Now |
DISTI #
2410614
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.7141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AF216M245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AF216M245001-T
TAIYO YUDEN
Helix Antenna, 2400MHz Min, 2500MHz Max, 2.50 X 1.60 MM, 1.60 MM HEIGHT, COMPACT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | HELIX ANTENNA |