Part Details for AF2010JK-072R2L by YAGEO Corporation
Overview of AF2010JK-072R2L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R2L | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AF2010JK-072R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010JK-072R2LTR-ND
|
DigiKey | RES 2.2 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0983 | Buy Now |
DISTI #
AF2010JK-072R2L
|
Avnet Americas | Resistor Thick Film 2010 2.2 Ohm ±5% 3/4W ±200ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AF2010JK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0500 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 2.2 Ohms 5% 3/4W 200PPM AEC-Q200 S | 0 |
|
$0.1656 / $0.1904 | RFQ |
Part Details for AF2010JK-072R2L
AF2010JK-072R2L CAD Models
AF2010JK-072R2L Part Data Attributes
|
AF2010JK-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-072R2L
YAGEO Corporation
Fixed Resistor, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-072R2L
This table gives cross-reference parts and alternative options found for AF2010JK-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007J022JT4E | Fixed Resistor, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-072R2L vs CQ1007J022JT4E |
RC2010J2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | AF2010JK-072R2L vs RC2010J2R2 |
RMGW50-2R2JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010JK-072R2L vs RMGW50-2R2JTE |
AC2010JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010JK-072R2L vs AC2010JK-072R2L |
RK73BW2HLTED2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010JK-072R2L vs RK73BW2HLTED2R2J |
201007J022JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-072R2L vs 201007J022JT1 |
201007J022JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-072R2L vs 201007J022JB3 |
MR20X2R2JQL | Fixed Resistor, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-072R2L vs MR20X2R2JQL |
MC2010L6J2R20SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | AF2010JK-072R2L vs MC2010L6J2R20SE |
RMGW50-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010JK-072R2L vs RMGW50-2R2JB |