Part Details for AF2010JK-07120KL by YAGEO Corporation
Overview of AF2010JK-07120KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010JK-07120KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF2010JK-07120KL-ND
|
DigiKey | RES SMD 120K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0311 | Buy Now |
Part Details for AF2010JK-07120KL
AF2010JK-07120KL CAD Models
AF2010JK-07120KL Part Data Attributes
|
AF2010JK-07120KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-07120KL
YAGEO Corporation
Fixed Resistor, 0.75W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-07120KL
This table gives cross-reference parts and alternative options found for AF2010JK-07120KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-07120KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010JK-07120KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010JK-07120KL vs AC2010JK-07120KL |
MR20X124JBL | Fixed Resistor, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-07120KL vs MR20X124JBL |
HQ1007J0124T5E | Fixed Resistor, 0.75W, 120000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-07120KL vs HQ1007J0124T5E |
NRC-AS50J124TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AF2010JK-07120KL vs NRC-AS50J124TRQYF |
RMC-22124JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AF2010JK-07120KL vs RMC-22124JK |
MR20X124JTL | Fixed Resistor, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-07120KL vs MR20X124JTL |
RTT20124JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | AF2010JK-07120KL vs RTT20124JTE |
HQ1007J0124TEE | Fixed Resistor, 0.75W, 120000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-07120KL vs HQ1007J0124TEE |
RC2010JK-07120K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010JK-07120KL vs RC2010JK-07120K |
CR-0AJLF--120K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010JK-07120KL vs CR-0AJLF--120K |