Part Details for AF2-5.00V125TM by AEM Inc
Overview of AF2-5.00V125TM by AEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF2-5.00V125TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6198
|
Newark | Fuse, Fast Acting, 5A, 125Vdc, 2410 Rohs Compliant: Yes |Aem AF2-5.00V125TM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 / $1.1300 | Buy Now |
DISTI #
AF2-5.00V125TM
|
Avnet Americas | AirMatrix-Fast Acting, 2410, 5.00A, 125VDC - Tape and Reel (Alt: AF2-5.00V125TM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1528 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 5.00A - Max 125VDC - 2410 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1437 / $0.3014 | Buy Now |
|
Karl Kruse GmbH & Co KG | SMD Fuses2410 5A FA Fuse | 110 |
|
RFQ | |
DISTI #
AF2-5.00V125TM
|
Avnet Abacus | AirMatrix-Fast Acting, 2410, 5.00A, 125VDC - Tape and Reel (Alt: AF2-5.00V125TM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AF2-5.00V125TM
|
Avnet Asia | AirMatrix-Fast Acting, 2410, 5.00A, 125VDC (Alt: AF2-5.00V125TM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | SMD Fuse - Fast Acting - 5.00A - Max 125VDC - 2410 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1437 / $0.3014 | Buy Now |
Part Details for AF2-5.00V125TM
AF2-5.00V125TM CAD Models
AF2-5.00V125TM Part Data Attributes
|
AF2-5.00V125TM
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
AF2-5.00V125TM
AEM Inc
Electric Fuse, Fast Blow, 5A, 50A (IR), 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Reference Standard | PSE; UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |