Part Details for AF2-137A-4AA00210 by Amphenol RF
Overview of AF2-137A-4AA00210 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
74LVC137AQ8 | Renesas Electronics Corporation | QUAD 3 LINE TO 8 LINE DEC | |
R5F51137ADFP#1A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing |
Price & Stock for AF2-137A-4AA00210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AF2-137A-4AA00210-ND
|
DigiKey | AF2-137A-4AA00210 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$282.6000 / $319.4100 | Buy Now |
|
Onlinecomponents.com | Af2-137A-4Aa00210 |Amphenol Rf AF2-137A-4AA00210 RoHS: Compliant |
14 Partner Stock |
|
$391.4400 / $442.4500 | Buy Now |
|
Master Electronics | Af2-137A-4Aa00210 |Amphenol Rf AF2-137A-4AA00210 RoHS: Compliant |
14 Partner Stock |
|
$391.4400 / $442.4500 | Buy Now |