Part Details for AF2-1.25V125TM by AEM Inc
Overview of AF2-1.25V125TM by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2-1.25V125TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6186
|
Newark | Fuse, Fast Acting, 1.25A, 125Vdc, 2410 Rohs Compliant: Yes |Aem AF2-1.25V125TM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 / $1.1300 | Buy Now |
DISTI #
AF2-1.25V125TM
|
Avnet Americas | AirMatrix-Fast Acting, 2410, 1.25A, 125VDC - Tape and Reel (Alt: AF2-1.25V125TM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1222 / $0.1909 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 1.25A - Max 125VDC - 2410 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1492 / $0.3164 | Buy Now |
DISTI #
AF2-1.25V125TM
|
Avnet Abacus | AirMatrix-Fast Acting, 2410, 1.25A, 125VDC (Alt: AF2-1.25V125TM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AF2-1.25V125TM
AF2-1.25V125TM CAD Models
AF2-1.25V125TM Part Data Attributes
|
AF2-1.25V125TM
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
AF2-1.25V125TM
AEM Inc
Electric Fuse, Fast Blow, 1.25A, 100A (IR), 2410,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Reference Standard | UL, TUV, PSE | |
Trip Time or Delay | 14400 s |