Part Details for AF1TSTCJ-2BBXX by ATP Electronics Inc
Overview of AF1TSTCJ-2BBXX by ATP Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1TSTCJ-2BBXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1282-AF1TSTCJ-2BBXX-ND
|
DigiKey | SSD 1TB 2.5" TLC SATA III Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$90.4000 | Buy Now |
DISTI #
AF1TSTCJ-2BBXX
|
Avnet Americas | ATP SATA III 2.5" SSD (VALUE LINE) 1TB - Bulk (Alt: AF1TSTCJ-2BBXX) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
162-AF1TSTCJ-2BBXX
|
Mouser Electronics | Solid State Drives - SSD Commercial Temp 2.5" SATA III SSD | 0 |
|
$156.4100 / $156.8400 | Order Now |