AF16GUD3A-WAAXX
ATP Electronics Inc
Description: Memory Circuit, 16GX8, CMOS, PACKAGE

Overview of AF16GUD3A-WAAXX by ATP Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AF16GUD3A-WAAXX by ATP Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1282-AF16GUD3A-WAAXX-ND
DigiKey MEM CARD MICROSD 16GB CLS10 AMLC Min Qty: 1 Lead time: 10 Weeks Container: Box 423
In Stock
  • 1 $55.5600
  • 10 $51.5310
  • 25 $49.6904
  • 50 $48.4528
  • 120 $42.4557
$42.4557 / $55.5600 Buy Now

CAD Models for AF16GUD3A-WAAXX by ATP Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF16GUD3A-WAAXX by ATP Electronics Inc

AF16GUD3A-WAAXX
ATP Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATP ELECTRONICS INC
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
X-XUUC-N
Memory Density
137438953472 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16GX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. AF16GUD3A-WAAXX
    ATP Electronics Inc
    Memory Circuit, 16GX8, CMOS, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF16GUD3A-WAAXX by ATP Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF16GUD3A-WAAXX by ATP Electronics Inc

Select Manufacturer
Which Manufacturer of AF16GUD3A-WAAXX would you like to use for your alert(s)?
  • Please alert me when AF16GUD3A-WAAXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF16GUD3A-WAAXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF16GUD3A-WAAXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF16GUD3A-WAAXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF16GUD3A-WAAXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF16GUD3A-WAAXX by ATP Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: