Part Details for AF164-FR-07100KL by YAGEO Corporation
Overview of AF164-FR-07100KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF164-FR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF164-FR-07100KLCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.0495 / $0.5100 | Buy Now |
DISTI #
AF164-FR-07100KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Array Thick Film 100kOhm 1% ISOL Molded 8-Pin 1206 Convex Paper T/R - Tape and Reel (Alt: AF164-FR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0201 | Buy Now |
DISTI #
603-AF164-FR-07100KL
|
Mouser Electronics | Resistor Networks & Arrays 100 kOhms 62.5 mW 0603 1% RoHS: Compliant | 3958 |
|
$0.0480 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0170 | Buy Now |
|
Ozdisan Elektronik | RES. 0603 x 4 (0612) ±1% 100K 1/16 (0.063)W | 0 |
|
$0.0498 / $0.0608 | RFQ |
Part Details for AF164-FR-07100KL
AF164-FR-07100KL CAD Models
AF164-FR-07100KL Part Data Attributes
|
AF164-FR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF164-FR-07100KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -250,250ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |