Part Details for AF1557/16-NA015 by Alpha Wire
Overview of AF1557/16-NA015 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 15ft |
Price & Stock for AF1557/16-NA015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Natural 125 ft/Spool RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$381.1500 / $403.4200 | Buy Now |
DISTI #
74064299
|
Verical | AF1557/16 NA015 Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 1 |
|
$495.4950 / $524.4460 | Buy Now |
|
Master Electronics | Natural 125 ft/Spool RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$381.1500 / $403.4200 | Buy Now |