Part Details for AF15522 NA002 by Alpha Wire
Overview of AF15522 NA002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft |
Price & Stock for AF15522 NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1942
|
Newark | Fit Wire Management /500 Ft |Alpha Wire AF15522 NA002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$208.0200 / $335.5600 | Buy Now |
DISTI #
AF15522NA002-ND
|
DigiKey | SLEEVING 0.025" ID FBRGLASS 500' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$220.5200 | Buy Now |
DISTI #
3937-AF15522NA002-ND
|
DigiKey | SLEEVING 0.025" ID FBRGLASS 500' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-AF15522-500NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.027 inch I.D. Fiberglass Acrylic Sleeving 500 ft Spool - Natural RoHS: Compliant | 0 |
|
$201.2100 / $215.6100 | Order Now |