Part Details for AF15511 NA003 by Alpha Wire
Overview of AF15511 NA003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft | |
MP-5ERJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for AF15511 NA003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1926
|
Newark | Fit Wire Management /250 Ft |Alpha Wire AF15511 NA003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$141.1800 / $227.7400 | Buy Now |
DISTI #
AF15511NA003-ND
|
DigiKey | SLEEVING 0.091" ID FBRGLASS 250' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$171.0400 | Buy Now |
DISTI #
602-AF15511-250NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.095 inch I.D. Fiberglass Acrylic Sleeving 250 ft Spool - Natural RoHS: Compliant | 0 |
|
$136.5500 / $165.5300 | Order Now |