Part Details for AF140-30-11-13 by ABB Low Voltage Products and Systems
Results Overview of AF140-30-11-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF140-30-11-13 Information
AF140-30-11-13 by ABB Low Voltage Products and Systems is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AF140-30-11-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5420
|
Newark | Contactor, 3Pst-No, 690V, Dinrail, Load Current Inductive:140A, Relay Mounting:Din Rail, Operatin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$565.6400 / $628.4800 | Buy Now |
DISTI #
70470957
|
RS | AF 3 Pole Contactor, 200 A, 75 kW, 100 - 250 V ac/dc Coil | ABB AF140-30-11-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 21 |
|
$543.8800 / $604.3100 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (116-370), 3-POLE RoHS: Compliant | 0 |
|
$404.8000 / $417.2300 | Buy Now |