There are no models available for this part yet.
Overview of AF1218FK-072R74L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
CAD Models for AF1218FK-072R74L by YAGEO Corporation
Part Data Attributes for AF1218FK-072R74L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.74 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AF1218FK-072R74L
This table gives cross-reference parts and alternative options found for AF1218FK-072R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218FK-072R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12181W2R74FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-072R74L vs 9C12181W2R74FLPF5 |
SR1218FK-072R74L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-072R74L vs SR1218FK-072R74L |
AA1218FK-072R74L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | AF1218FK-072R74L vs AA1218FK-072R74L |
232273522748 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-072R74L vs 232273522748 |
CRCW12182R74FRT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | AF1218FK-072R74L vs CRCW12182R74FRT9 |
CRCW12182R74FNEK | Fixed Resistor | Vishay Intertechnologies | AF1218FK-072R74L vs CRCW12182R74FNEK |
WR18W2R74FTL | Fixed Resistor, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1218FK-072R74L vs WR18W2R74FTL |
AC1218FK-072R74L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-072R74L vs AC1218FK-072R74L |
232273572748L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-072R74L vs 232273572748L |