Part Details for AF1210JR-0712RL by YAGEO Corporation
Overview of AF1210JR-0712RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210JR-0712RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1210JR-0712RL-ND
|
DigiKey | RES SMD 12 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0356 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0124 | Buy Now |
Part Details for AF1210JR-0712RL
AF1210JR-0712RL CAD Models
AF1210JR-0712RL Part Data Attributes
|
AF1210JR-0712RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210JR-0712RL
YAGEO Corporation
Fixed Resistor, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210JR-0712RL
This table gives cross-reference parts and alternative options found for AF1210JR-0712RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210JR-0712RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121012R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210JR-0712RL vs CLF121012R5%100PPM/KKB8 |
RC1210JR-1312RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210JR-0712RL vs RC1210JR-1312RP |
RMCF1210JT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AF1210JR-0712RL vs RMCF1210JT12R0 |
CLF121012R5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210JR-0712RL vs CLF121012R5%100PPM/KKB4 |
AC1210JR-1012RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210JR-0712RL vs AC1210JR-1012RL |
MR10X120JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AF1210JR-0712RL vs MR10X120JGL |
RMEF1210JT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AF1210JR-0712RL vs RMEF1210JT12R0 |
CR-10JPD---12R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210JR-0712RL vs CR-10JPD---12R |
RMSW35K120JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210JR-0712RL vs RMSW35K120JB |
RMNW35K120JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210JR-0712RL vs RMNW35K120JB |