Part Details for AF1210FR-0723K7L by YAGEO Corporation
Overview of AF1210FR-0723K7L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210FR-0723K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1210FR-0723K7L-ND
|
DigiKey | RES SMD 23.7K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0186 | Buy Now |
DISTI #
AF1210FR-0723K7L
|
Avnet Abacus | SMD Chip Resistor, 23.7 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF1210FR-0723K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AF1210FR-0723K7L
AF1210FR-0723K7L CAD Models
AF1210FR-0723K7L Part Data Attributes
|
AF1210FR-0723K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-0723K7L
YAGEO Corporation
Fixed Resistor, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-0723K7L
This table gives cross-reference parts and alternative options found for AF1210FR-0723K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-0723K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K2372FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | AF1210FR-0723K7L vs RMC1/4K2372FTE |
RK73H2ELTD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-0723K7L vs RK73H2ELTD2372F |
WR10X2372FDLV | Fixed Resistor, 0.5W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | AF1210FR-0723K7L vs WR10X2372FDLV |
CR-10FPB--23K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-0723K7L vs CR-10FPB--23K7 |
RC1210FR-1023K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-0723K7L vs RC1210FR-1023K7L |
RMC-202372FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | AF1210FR-0723K7L vs RMC-202372FB |
RMF13FT2372 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AF1210FR-0723K7L vs RMF13FT2372 |
RK73H2ERTBK2372F | RES,SMT,THICK FILM,23.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AF1210FR-0723K7L vs RK73H2ERTBK2372F |
MR10X2372FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AF1210FR-0723K7L vs MR10X2372FGL |
CLF121023K71%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-0723K7L vs CLF121023K71%100PPM/KNB16 |