AF1206FR-103R74L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of AF1206FR-103R74L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF1206FR-103R74L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF1206FR-103R74L by YAGEO Corporation

AF1206FR-103R74L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3.74 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AF1206FR-103R74L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for AF1206FR-103R74L

This table gives cross-reference parts and alternative options found for AF1206FR-103R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206FR-103R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06FLD--3R74 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AF1206FR-103R74L vs CR-06FLD--3R74
NMCR1206FT3R74 RES,SMT,THICK FILM,3.74 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc AF1206FR-103R74L vs NMCR1206FT3R74
RC1206FR-073R74P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AF1206FR-103R74L vs RC1206FR-073R74P
RMCF1206FB3R74 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AF1206FR-103R74L vs RMCF1206FB3R74
SG73P2BTTDD3R74F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AF1206FR-103R74L vs SG73P2BTTDD3R74F
232272483748L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation AF1206FR-103R74L vs 232272483748L
RK73H2BTTDD3R74F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AF1206FR-103R74L vs RK73H2BTTDD3R74F
232272913748 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3.74ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation AF1206FR-103R74L vs 232272913748
RM12F3R74CTDK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics AF1206FR-103R74L vs RM12F3R74CTDK
232272913748L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation AF1206FR-103R74L vs 232272913748L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF1206FR-103R74L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF1206FR-103R74L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF1206FR-103R74L would you like to use for your alert(s)?
  • Please alert me when AF1206FR-103R74L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF1206FR-103R74L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF1206FR-103R74L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF1206FR-103R74L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF1206FR-103R74L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF1206FR-103R74L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: