Part Details for AF1206F3.50TM by AEM Inc
Overview of AF1206F3.50TM by AEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1206F3.50TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6176
|
Newark | Fuse, Fast Acting, 3.5A, 65Vdc, 1206 Rohs Compliant: Yes |Aem AF1206F3.50TM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6463 |
|
$0.4990 / $1.2100 | Buy Now |
DISTI #
AF1206F3.50TM
|
Avnet Americas | Fuse Chip 3.5A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: AF1206F3.50TM) Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1480 / $0.1909 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 3.50A - Max 65VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1296 / $0.2809 | Buy Now |
DISTI #
AF1206F3.50TM
|
Avnet Abacus | Fuse Chip 3.5A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: AF1206F3.50TM) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 50A SMD Fuse 3.5A 65V 1206 Disposable fuses ROHS | 2 |
|
$0.1084 / $0.1705 | Buy Now |
Part Details for AF1206F3.50TM
AF1206F3.50TM CAD Models
AF1206F3.50TM Part Data Attributes
|
AF1206F3.50TM
AEM Inc
Buy Now
|
Compare Parts:
AF1206F3.50TM
AEM Inc
|
Samacsys Manufacturer | AEM |