Part Details for AF1206DR-074K99L by YAGEO Corporation
Overview of AF1206DR-074K99L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1206DR-074K99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1206DR-074K99L-ND
|
DigiKey | RES SMD 4.99K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
AF1206DR-074K99L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 1206 4.99kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF1206DR-074K99L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 | Buy Now |
DISTI #
603-AF1206DR-074K99L
|
Mouser Electronics | Thick Film Resistors - SMD 4.99kOhms 1/4W 1206 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0113 | Buy Now |
Part Details for AF1206DR-074K99L
AF1206DR-074K99L CAD Models
AF1206DR-074K99L Part Data Attributes
|
AF1206DR-074K99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206DR-074K99L
YAGEO Corporation
Fixed Resistor, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1206DR-074K99L
This table gives cross-reference parts and alternative options found for AF1206DR-074K99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206DR-074K99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206DR-134K99L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206DR-074K99L vs SR1206DR-134K99L |
RMS12R-4K99-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | AF1206DR-074K99L vs RMS12R-4K99-D |
ERJS08D4991V | Fixed Resistor, | Panasonic Electronic Components | AF1206DR-074K99L vs ERJS08D4991V |
CR1206-4W-4991DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AF1206DR-074K99L vs CR1206-4W-4991DPT |
RC1206DR-134K99P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206DR-074K99L vs RC1206DR-134K99P |
RS06K4991DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AF1206DR-074K99L vs RS06K4991DTL |
RC1206DR-074K99P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206DR-074K99L vs RC1206DR-074K99P |
RMC1/8K4991DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AF1206DR-074K99L vs RMC1/8K4991DTP |
RK73H2BTTEB4991D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AF1206DR-074K99L vs RK73H2BTTEB4991D |
RMF12DT4991 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AF1206DR-074K99L vs RMF12DT4991 |